Direct

VCA824IDGST | |
|---|---|
DigiKey Part Number | 296-VCA824IDGSTTR-ND - Tape & Reel (TR) 296-VCA824IDGSTCT-ND - Cut Tape (CT) 296-VCA824IDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | VCA824IDGST |
Description | IC VARIABLE GAIN 1 CIRC 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | VCA824IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2500V/µs | |
-3db Bandwidth | 710 MHz | |
Current - Input Bias | 19 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 36.5mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.97000 | $11.97 |
| 10 | $9.39600 | $93.96 |
| 25 | $8.75240 | $218.81 |
| 100 | $8.04490 | $804.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.70768 | $1,926.92 |
| 500 | $7.50442 | $3,752.21 |
| 750 | $7.40263 | $5,551.97 |
| 1,250 | $7.28986 | $9,112.33 |




