
CR1220 | |
---|---|
DigiKey Part Number | 2984-CR1220-ND |
Manufacturer | Tianqiu |
Manufacturer Product Number | CR1220 |
Description | BATTERY LITHIUM 3V |
Customer Reference | |
Detailed Description | Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.08" H (12.5mm x 2.0mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |