
CR1220 | |
---|---|
DigiKey Part Number | 2984-TOSHIBACR1220-ND |
Manufacturer | Toshiba Lifestyle Products |
Manufacturer Product Number | CR1220 |
Description | BATTERY LITHIUM 3V COIN 12.5MM |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.08" H (12.5mm x 2.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 149°F (-20°C ~ 65°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $0.43000 | $129.00 |
600 | $0.41000 | $246.00 |
900 | $0.39000 | $351.00 |
1,800 | $0.37000 | $666.00 |
3,000 | $0.33000 | $990.00 |
6,000 | $0.30000 | $1,800.00 |