TH-D-952395-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH-D-952395-HF

DigiKey Part Number
3151-TH-D-952395-HF-ND
Manufacturer
Manufacturer Product Number
TH-D-952395-HF
Description
TH DRAKE Haptic Motor Hi Freq
Customer Reference
Detailed Description
Voice Coil DC Motor Vibration, LRA (Haptic) 2 ~ 7V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TITAN Haptics
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, LRA (Haptic)
Motor Type
Voice Coil
Voltage - Rated
2 ~ 7V
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.374" Dia (9.50mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 80°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
MARKETPLACE PRODUCT
Will ship in approximately 3 days from TITAN Haptics Inc.
FREE SHIPPING for this product
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$45.00000$45.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.