
TH-D-952395-LF | |
---|---|
DigiKey Part Number | 3151-TH-D-952395-LF-ND |
Manufacturer | |
Manufacturer Product Number | TH-D-952395-LF |
Description | TH DRAKE Haptic Motor Low Freq |
Customer Reference | |
Detailed Description | Voice Coil DC Motor Vibration, LRA (Haptic) 2 ~ 7V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TITAN Haptics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, LRA (Haptic) | |
Motor Type | Voice Coil | |
Voltage - Rated | 2 ~ 7V | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.374" Dia (9.50mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.00000 | $45.00 |