
TSNJ-1A6L26 | |
|---|---|
DigiKey Part Number | 5619-TSNJ-1A6L26-ND |
Manufacturer | TransSiP |
Manufacturer Part Number | TSNJ-1A6L26 |
Description | LINE FLTR 6VDC 1A SURFACE MOUNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 1 A 6V DC ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TransSiP | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Filter Type | DC | |
Configuration | - | |
Voltage - Rated DC | 6V | |
Current | 1 A | |
Frequency - Operating | DC ~ 6GHz | |
Applications | Converter | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.50000 | $3.50 |
| 10 | $2.75000 | $27.50 |
| 100 | $2.00000 | $200.00 |
| 1,000 | $1.75000 | $1,750.00 |
| 3,000 | $1.38000 | $4,140.00 |


