
TSNJ-5A6L26 | |
|---|---|
DigiKey Part Number | 5619-TSNJ-5A6L26-ND |
Manufacturer | TransSiP |
Manufacturer Part Number | TSNJ-5A6L26 |
Description | LINE FLTR 6VDC 5A SURFACE MOUNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 5 A 6V DC ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TransSiP | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Filter Type | DC | |
Voltage - Rated DC | 6V | |
Current | 5 A | |
Frequency - Operating | DC ~ 6GHz | |
Applications | Converter | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.91600 | $19.16 |
| 100 | $1.86200 | $186.20 |
| 1,000 | $1.76900 | $1,769.00 |
| 3,000 | $1.63800 | $4,914.00 |
| 6,000 | $1.63600 | $9,816.00 |
| 9,000 | $1.63200 | $14,688.00 |
| 12,000 | $1.62800 | $19,536.00 |
| 15,000 | $1.57600 | $23,640.00 |



