Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LM4040QCEM3-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-42145-2-ND - Tape & Reel (TR) 296-42145-1-ND - Cut Tape (CT) 296-42145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LM4040QCEM3-3.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040QCEM3-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.89600 | $8.96 |
| 25 | $0.81120 | $20.28 |
| 100 | $0.71750 | $71.75 |
| 250 | $0.67292 | $168.23 |
| 500 | $0.64602 | $323.01 |
| 1,000 | $0.62387 | $623.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59652 | $1,789.56 |
| 6,000 | $0.58313 | $3,498.78 |
| 9,000 | $0.57643 | $5,187.87 |
| 15,000 | $0.56900 | $8,535.00 |












