Similar
Similar
Similar
Similar

7V-12.000MDDJ-T | |
|---|---|
DigiKey Part Number | 887-7V-12.000MDDJ-TTR-ND - Tape & Reel (TR) 887-7V-12.000MDDJ-TCT-ND - Cut Tape (CT) 887-7V-12.000MDDJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 7V-12.000MDDJ-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-12.000MDDJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.47000 | $4.70 |
| 25 | $0.44440 | $11.11 |
| 50 | $0.42620 | $21.31 |
| 100 | $0.40850 | $40.85 |
| 250 | $0.38632 | $96.58 |
| 500 | $0.37032 | $185.16 |
| 1,000 | $0.35500 | $355.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33201 | $996.03 |
| 6,000 | $0.31829 | $1,909.74 |
| 9,000 | $0.31053 | $2,794.77 |
| 15,000 | $0.30103 | $4,515.45 |
| 21,000 | $0.29493 | $6,193.53 |
| 30,000 | $0.28860 | $8,658.00 |




