
RPDC12-9-15 | |
---|---|
DigiKey Part Number | 3833-RPDC12-9-15-ND |
Manufacturer | |
Manufacturer Product Number | RPDC12-9-15 |
Description | REMOTEPRO 12V 2.5W CONTINUOUS RE |
Customer Reference | |
Detailed Description | Solar Cell 2.5 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 2.5 W | |
Voltage @ Pmpp | 12 V | |
Package / Case | Cells |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $354.00000 | $354.00 |