
UL1865K-26 | |
---|---|
DigiKey Part Number | 3145-UL1865K-26-ND |
Manufacturer | Ultralast |
Manufacturer Product Number | UL1865K-26 |
Description | BATTERY LITH-ION 18650 |
Customer Reference | |
Detailed Description | 18650 Lithium-Ion Battery Rechargeable (Secondary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Capacity | - | |
Size / Dimension | - | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.99000 | $22.99 |
10 | $21.84100 | $218.41 |