
DP-06F-MM | |
---|---|
DigiKey Part Number | 2830-DP-06F-MM-ND |
Manufacturer | |
Manufacturer Product Number | DP-06F-MM |
Description | CABLE DISPLAYPORT M TO M 6' SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.94000 | $10.94 |
20 | $10.72000 | $214.40 |
60 | $10.50000 | $630.00 |
100 | $10.28000 | $1,028.00 |
200 | $10.06000 | $2,012.00 |