
HDMI-MM-30F | |
---|---|
DigiKey Part Number | 2830-HDMI-MM-30F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI-MM-30F |
Description | CABLE M-M HDMI-A 30' SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 30.0' (9.14m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 30.0' (9.14m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.79000 | $31.79 |
20 | $31.16000 | $623.20 |
60 | $30.52000 | $1,831.20 |
100 | $29.88000 | $2,988.00 |
200 | $29.25000 | $5,850.00 |