
HDMI-MM-35F | |
---|---|
DigiKey Part Number | 2830-HDMI-MM-35F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI-MM-35F |
Description | CABLE M-M HDMI-A 35' SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 35.0' (10.67m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 35.0' (10.67m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.98000 | $42.98 |
20 | $42.12000 | $842.40 |
60 | $41.26000 | $2,475.60 |
100 | $40.40000 | $4,040.00 |
200 | $39.54000 | $7,908.00 |