
HDMI-MM-15F | |
---|---|
DigiKey Part Number | 2830-HDMI-MM-15F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI-MM-15F |
Description | CABLE M-M HDMI-A 15' SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.16000 | $8.16 |
20 | $8.00000 | $160.00 |
60 | $7.84000 | $470.40 |
100 | $7.68000 | $768.00 |
200 | $7.51000 | $1,502.00 |