3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWCD-515PC13-15A-03F-BLK

DigiKey Part Number
2830-PWCD-515PC13-15A-03F-BLK-ND
Manufacturer
Manufacturer Part Number
PWCD-515PC13-15A-03F-BLK
Description
CORD 5/15P - C13 14AWG BLACK 3FT
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UNC Group, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
MARKETPLACE PRODUCT
Will ship in approximately 3 days from UNC Group, LLC
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.31000$5.31
20$5.21000$104.20
60$5.10000$306.00
100$4.99000$499.00
200$4.89000$978.00