
PWCD-515PC13-15A-06F-BLK | |
|---|---|
DigiKey Part Number | 2830-PWCD-515PC13-15A-06F-BLK-ND |
Manufacturer | |
Manufacturer Part Number | PWCD-515PC13-15A-06F-BLK |
Description | CORD 5/15P - C13 14AWG BLACK 6FT |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.59000 | $8.59 |
| 20 | $8.42000 | $168.40 |
| 60 | $8.25000 | $495.00 |
| 100 | $8.08000 | $808.00 |
| 200 | $7.90000 | $1,580.00 |



