UTD2052CL+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTD2102CL+

DigiKey Part Number
5138-UTD2102CL+-ND
Manufacturer
Manufacturer Product Number
UTD2102CL+
Description
DIGITAL OSCILLOSCOPES 100MHz
Customer Reference
Detailed Description
100 MHz Bench, Digital Oscilloscopes USB Interface LCD Display 2 Analog Channel Record, Playback, Save
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Uni-Trend Technology US Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Bench, Digital
Bandwidth
100 MHz
Channels
2 Analog
Display Type
LCD
Interface
USB
Memory Size
64kpts
Function
Record, Playback, Save
Probe Type
-
Sampling Rate (Per Second)
500M
Input Impedance
1M - 18pF
Rise Time (Typ)
3.5 ns
Voltage - Input (Max)
-
Voltage - Supply
100 ~ 240VAC
Includes
Connector, Software
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Uni-Trend Technology US Inc
FREE SHIPPING on orders of $400.00 or more for products shipped by Uni-Trend Technology US Inc
Date Code information will be included with the shipment of this product.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$219.00000$219.00