
UTG2025A | |
---|---|
DigiKey Part Number | 5138-UTG2025A-ND |
Manufacturer | |
Manufacturer Product Number | UTG2025A |
Description | WAVEFORM GENERATORS 1HZ~25MHZ |
Customer Reference | |
Detailed Description | 25 MHz Arbitrary Function Generator 2 Channel Sine, Square, Ramp, Pulse Display Type TFT - Color LCD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Uni-Trend Technology US Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Function Generator | |
Function | Arbitrary | |
Number of Channels | 2 | |
Frequency - Max | 25 MHz | |
Signal Types | Sine, Square, Ramp, Pulse | |
Display Type | TFT - Color LCD | |
Supply Voltage | 100 ~ 240V | |
Weight | 6.6 lbs (3 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $359.00000 | $359.00 |