
UTG4082A | |
---|---|
DigiKey Part Number | 5138-UTG4082A-ND |
Manufacturer | |
Manufacturer Product Number | UTG4082A |
Description | Waveform Generator |
Customer Reference | |
Detailed Description | 80 MHz Arbitrary Function Generator 2 Channel Sine, Square, Pulse, Ramp, Noise, and Harmonic Display Type TFT - Color LCD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Uni-Trend Technology US Inc | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Function Generator | |
Function | Arbitrary | |
Number of Channels | 2 | |
Frequency - Max | 80 MHz | |
Signal Types | Sine, Square, Pulse, Ramp, Noise, and Harmonic | |
Display Type | TFT - Color LCD | |
Supply Voltage | 100 ~ 240V | |
Weight | 7.7 lbs (3.5 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $899.00000 | $899.00 |