
E16-4000-079-S-D-D-2 | |
---|---|
DigiKey Part Number | 4035-E16-4000-079-S-D-D-2-ND |
Manufacturer | |
Manufacturer Product Number | E16-4000-079-S-D-D-2 |
Description | E16 MICRO OPTICAL KIT ENCODER |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 4000 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | US Digital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 4000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Detent | No | |
Built in Switch | No | |
Orientation | User Selectable | |
Termination Style | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.35000 | $70.35 |