
CR1/2AA | |
---|---|
DigiKey Part Number | 3414-CR1/2AA-ND |
Manufacturer | VARTA |
Manufacturer Product Number | CR1/2AA |
Description | BATTERY LITHIUM 3V AA |
Customer Reference | |
Detailed Description | AA Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.58" Dia x 1.30" H (14.8mm x 33.1mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 5mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -67°F ~ 158°F (-55°C ~ 70°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $6.95000 | $104.25 |