LS14250 | |
---|---|
DigiKey Part Number | 3414-LS14250-ND |
Manufacturer | Saft |
Manufacturer Product Number | LS14250 |
Description | BATTERY LITHIUM 3.6V 1/2AA |
Customer Reference | |
Detailed Description | 1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 0.99" H (14.5mm x 25.1mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 1mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 86°F (30°C) |