
DVM832 | |
---|---|
DigiKey Part Number | 5942-DVM832-ND |
Manufacturer | Velleman |
Manufacturer Product Number | DVM832 |
Description | DMM,MINI 3 1/2 DIGIT,19 RANGE, |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Frequency Diode Test Function Features Hold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Velleman | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.0 | |
Display Type | LCD | |
Display Count | 1999 | |
Function | Voltage, Current, Resistance, Frequency | |
Functions, Extra | Diode Test | |
Features | Hold | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | CAT III 600V | |
Includes | Battery |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.95000 | $15.95 |
5 | $14.99000 | $74.95 |