
220P2300 | |
|---|---|
DigiKey Part Number | 4663-220P2300-ND |
Manufacturer | |
Manufacturer Part Number | 220P2300 |
Description | BALL GRIP Screwdriver No.220 +2x |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 15.75" (400.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vessel Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 12.00" (304.8mm) | |
Length - Overall | 15.75" (400.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.99000 | $14.99 |


