


910S4200 | |
|---|---|
DigiKey Part Number | 4663-910S4200-ND |
Manufacturer | |
Manufacturer Part Number | 910S4200 |
Description | MEGADORA Slim Blade Screwdriver |
Customer Reference | |
Detailed Description | 4mm x 200mm Slotted Screwdriver 10.94" (278.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vessel Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 4mm x 200mm | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | 10.94" (278.0mm) | |
Features | Magnetic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.99000 | $10.99 |






