
9900ES3100 | |
|---|---|
DigiKey Part Number | 4663-9900ES3100-ND |
Manufacturer | |
Manufacturer Part Number | 9900ES3100 |
Description | Micro Screwdriver No.9900E -3x10 |
Customer Reference | |
Detailed Description | #3 Slotted Screwdriver 7.68" (195.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vessel Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | #3 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 7.68" (195.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.99000 | $5.99 |


