
9900EP0150 | |
|---|---|
DigiKey Part Number | 4663-9900EP0150-ND |
Manufacturer | |
Manufacturer Part Number | 9900EP0150 |
Description | Micro Screwdriver No.9900E +0x15 |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver 9.65" (245.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vessel Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #0 | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 9.65" (245.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |




