Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ILBB0603ER400V | |
|---|---|
DigiKey Part Number | 541-ILBB0603ER400VTR-ND - Tape & Reel (TR) 541-ILBB0603ER400VCT-ND - Cut Tape (CT) 541-ILBB0603ER400VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ILBB0603ER400V |
Description | FERRITE BEAD 40 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0603ER400V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 40 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01955 | $78.20 |
| 8,000 | $0.01697 | $135.76 |
| 12,000 | $0.01553 | $186.36 |
| 20,000 | $0.01500 | $300.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05300 | $0.53 |
| 25 | $0.04600 | $1.15 |
| 50 | $0.04140 | $2.07 |
| 100 | $0.03720 | $3.72 |
| 250 | $0.03208 | $8.02 |
| 500 | $0.02858 | $14.29 |
| 1,000 | $0.02533 | $25.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05200 | $0.52 |
| 25 | $0.04520 | $1.13 |
| 50 | $0.04060 | $2.03 |
| 100 | $0.03650 | $3.65 |
| 250 | $0.03144 | $7.86 |
| 500 | $0.02802 | $14.01 |
| 1,000 | $0.02484 | $24.84 |








