
BZG03C12-M3-18 | |
---|---|
DigiKey Part Number | 112-BZG03C12-M3-18TR-ND - Tape & Reel (TR) 112-BZG03C12-M3-18CT-ND - Cut Tape (CT) 112-BZG03C12-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C12-M3-18 |
Description | DIODE ZENER 12V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.25 W ±5.42% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.42% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.38700 | $3.87 |
100 | $0.21400 | $21.40 |
500 | $0.19200 | $96.00 |
1,000 | $0.16830 | $168.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.15500 | $930.00 |
12,000 | $0.14200 | $1,704.00 |
18,000 | $0.13916 | $2,504.88 |
30,000 | $0.13750 | $4,125.00 |