Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX85B22-TR | |
|---|---|
DigiKey Part Number | 112-BZX85B22-TR-ND - Tape & Reel (TR) 112-BZX85B22-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B22-TR |
Description | DIODE ZENER 22V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 16 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.15700 | $1.57 |
| 100 | $0.06600 | $6.60 |
| 500 | $0.06550 | $32.75 |
| 1,000 | $0.06500 | $65.00 |
| 2,000 | $0.06450 | $129.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06441 | $322.05 |
| 10,000 | $0.05836 | $583.60 |
| 15,000 | $0.05528 | $829.20 |
| 25,000 | $0.05100 | $1,275.00 |
| 35,000 | $0.04998 | $1,749.30 |








