Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



S07G-M-18 | |
|---|---|
DigiKey Part Number | S07G-M-18GITR-ND - Tape & Reel (TR) S07G-M-18GICT-ND - Cut Tape (CT) S07G-M-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | S07G-M-18 |
Description | DIODE STD 400V 700MA DO219AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.24800 | $2.48 |
| 100 | $0.19720 | $19.72 |
| 500 | $0.14800 | $74.00 |
| 1,000 | $0.12269 | $122.69 |
| 2,000 | $0.11622 | $232.44 |
| 5,000 | $0.10422 | $521.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08096 | $809.60 |
| 20,000 | $0.07700 | $1,540.00 |




