Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



S1FLG-GS08 | |
|---|---|
DigiKey Part Number | 112-S1FLG-GS08TR-ND - Tape & Reel (TR) 112-S1FLG-GS08CT-ND - Cut Tape (CT) 112-S1FLG-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | S1FLG-GS08 |
Description | DIODE STD 400V 700MA DO219AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.14200 | $1.42 |
| 100 | $0.11850 | $11.85 |
| 500 | $0.08750 | $43.75 |
| 1,000 | $0.07746 | $77.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06468 | $194.04 |
| 6,000 | $0.05823 | $349.38 |
| 9,000 | $0.05494 | $494.46 |
| 15,000 | $0.05123 | $768.45 |
| 21,000 | $0.04904 | $1,029.84 |
| 30,000 | $0.04691 | $1,407.30 |
| 75,000 | $0.04531 | $3,398.25 |




