Parametric Equivalent
Parametric Equivalent



V15P6HM3_A/H | |
|---|---|
DigiKey Part Number | 112-V15P6HM3_A/HTR-ND - Tape & Reel (TR) 112-V15P6HM3_A/HCT-ND - Cut Tape (CT) 112-V15P6HM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | V15P6HM3_A/H |
Description | DIODE SCHOTTKY 60V 15A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.6 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.42218 | $633.27 |
| 3,000 | $0.41000 | $1,230.00 |
| 7,500 | $0.40274 | $3,020.55 |
| 10,500 | $0.40262 | $4,227.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $0.84800 | $8.48 |
| 100 | $0.69930 | $69.93 |
| 500 | $0.55064 | $275.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.84800 | $8.48 |
| 100 | $0.69930 | $69.93 |
| 500 | $0.55064 | $275.32 |


