SIR5710DP-T1-RE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $1.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3.01000
Datasheet
N-Channel 150 V 7.8A (Ta), 26.8A (Tc) 4.8W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR5710DP-T1-RE3

DigiKey Part Number
742-SIR5710DP-T1-RE3TR-ND - Tape & Reel (TR)
742-SIR5710DP-T1-RE3CT-ND - Cut Tape (CT)
742-SIR5710DP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
SIR5710DP-T1-RE3
Description
N-CHANNEL 150 V (D-S) MOSFET POW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 7.8A (Ta), 26.8A (Tc) 4.8W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
31.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
770 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
4.8W (Ta), 56.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.54740$1,642.20
6,000$0.53116$3,186.96
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.