



744235251 | |
|---|---|
DigiKey Part Number | 732-744235251TR-ND - Tape & Reel (TR) 732-744235251CT-ND - Cut Tape (CT) 732-744235251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 744235251 |
Description | CMC 250UH 200MA 2LN 10KOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 10 kOhms @ 10 MHz 200mA DCR 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744235251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 10 kOhms @ 10 MHz | |
Inductance @ Frequency | 250 µH @ 10 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.6Ohm | |
Voltage Rating - DC | 60V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $1.41100 | $14.11 |
| 50 | $1.34700 | $67.35 |
| 100 | $1.28400 | $128.40 |
| 250 | $1.22100 | $305.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.98370 | $491.85 |










