
BT-301-50M-EQZ | |
---|---|
DigiKey Part Number | 345-1557-ND |
Manufacturer | |
Manufacturer Product Number | BT-301-50M-EQZ |
Description | TWO DUAL CATRIDGES (BT-301-50M), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Applicator, Epoxy 50 ml Cartridges |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Applicator, Epoxy | |
Size / Dimension | 50 ml Cartridges | |
Usable Temperature Range | -40°F ~ 248°F (-40°C ~ 120°C) | |
Color | Gray | |
Thermal Conductivity | 1.04W/m-K | |
Features | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.54000 | $93.54 |
15 | $80.99867 | $1,214.98 |
30 | $78.06267 | $2,341.88 |
60 | $75.22850 | $4,513.71 |
105 | $73.01352 | $7,666.42 |