
173851-5 | |
|---|---|
DigiKey Part Number | 844-173851-5-ND |
Manufacturer | |
Manufacturer Part Number | 173851-5 |
Description | 070 MULTILOCK PLUG 12P BLUE |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Blue 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 173851-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |











