2029097-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.25000
Datasheet

Parametric Equivalent


WEC
In Stock: 5,980
Unit Price: $0.21600
Datasheet
2029097-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029097-2

DigiKey Part Number
A107969-ND
Manufacturer
Manufacturer Product Number
2029097-2
Description
CONN RCPT HSG 2POS VAL-U-LOK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Blue
Datasheet
 Datasheet
EDA/CAD Models
2029097-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5,980 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20,000$0.11347$2,269.40
Manufacturers Standard Package

Other Suppliers on DigiKey

5,980In Stock
Ships from WEC