

SS21V-R130066 | |
---|---|
DigiKey Part Number | 399-10685-ND |
Manufacturer | |
Manufacturer Product Number | SS21V-R130066 |
Description | CMC 6.6MH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS21V-R130066 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.6 mH @ 1 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.807" L x 0.650" W (20.50mm x 16.50mm) | |
Height (Max) | 0.965" (24.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.87000 | $1.87 |
10 | $1.69400 | $16.94 |
25 | $1.62760 | $40.69 |
50 | $1.57860 | $78.93 |
100 | $1.53060 | $153.06 |
300 | $1.45703 | $437.11 |
500 | $1.42382 | $711.91 |
1,000 | $1.37973 | $1,379.73 |
5,000 | $1.28179 | $6,408.95 |