

SS30V-R200132 | |
---|---|
DigiKey Part Number | 399-10600-ND |
Manufacturer | |
Manufacturer Product Number | SS30V-R200132 |
Description | CMC 13.2MH 2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS30V-R200132 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 13.2 mH @ 1 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 210mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.886" W (31.00mm x 22.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.90000 | $2.90 |
10 | $2.62100 | $26.21 |
25 | $2.51720 | $62.93 |
50 | $2.44040 | $122.02 |
200 | $2.29275 | $458.55 |
400 | $2.22173 | $888.69 |
600 | $2.18103 | $1,308.62 |
1,000 | $2.13065 | $2,130.65 |
5,000 | $1.97844 | $9,892.20 |