
BYC10X-600PQ | |
|---|---|
DigiKey Part Number | 1740-1249-ND |
Manufacturer | |
Manufacturer Part Number | BYC10X-600PQ |
Description | DIODE STANDARD 600V 10A TO220FP |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FP | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 50 | $0.75740 | $37.87 |
| 100 | $0.67520 | $67.52 |
| 500 | $0.53090 | $265.45 |
| 1,000 | $0.48446 | $484.46 |
| 2,000 | $0.44540 | $890.80 |
| 5,000 | $0.40314 | $2,015.70 |
| 10,000 | $0.38500 | $3,850.00 |










