
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yokowo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.59000 | $2.59 |
50 | $2.46000 | $123.00 |
100 | $2.38000 | $238.00 |