
FSG1000A | |
---|---|
DigiKey Part Number | 5102-FSG1000A-ND |
Manufacturer | |
Manufacturer Product Number | FSG1000A |
Description | PLO Frequency 1000MHz |
Customer Reference | |
Detailed Description | 1 GHz Oscillator 8V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 1 GHz | |
Voltage - Supply | 8V | |
Operating Temperature | -30°C ~ 70°C | |
Current - Supply (Max) | 105mA (Typ) | |
Size / Dimension | 2.500" L x 1.890" W (63.50mm x 48.00mm) | |
Height - Seated (Max) | 0.670" (17.02mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,200.00000 | $1,200.00 |