
HILNA-V1 | |
---|---|
DigiKey Part Number | 3069-HILNA-V1-ND |
Manufacturer | |
Manufacturer Product Number | HILNA-V1 |
Description | IC RF AMP GPS 50MHZ-1GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NuWaves RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 50MHz ~ 1GHz | |
P1dB | 17dBm | |
Gain | 20dB | |
Noise Figure | 0.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 20V | |
Current - Supply | 70mA | |
Test Frequency | 50MHz ~ 1GHz | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,069.00000 | $1,069.00 |