Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,891 In Stock | 1 : $1.89000 Cut Tape (CT) 5,000 : $0.93781 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 0.6 ~ 6V | - | - | - | 600mA | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | Enable, Active High | - | - | ||
206 In Stock | 1 : $2.09000 Cut Tape (CT) 5,000 : $1.04420 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 3.3V | - | - | - | 1.2A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | - | - | - | ||
3,102 In Stock | 1 : $2.39000 Cut Tape (CT) 3,000 : $1.23235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 3.3V | - | - | - | 400mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 92% | - | - | Surface Mount | 8-TDFN Exposed Pad | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | - | - | - | |||
1,000 In Stock | 1 : $2.62000 Cut Tape (CT) 2,500 : $2.00564 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 6V | 0.6 ~ 6V | - | - | - | 3A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 85% | - | - | Surface Mount | 14-PowerLFLGA Module | 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) | 14-ECLGA (2.5x2.5) | - | - | - | ||
2,000 In Stock | 1 : $2.66000 Cut Tape (CT) 2,500 : $1.39034 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 24V | 0.8 ~ 18.48V | - | - | - | 2A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High | - | - | ||
180 In Stock | 1 : $2.77000 Cut Tape (CT) 500 : $1.55162 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 6V | 0.6 ~ 6V | - | - | - | 2A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High | - | - | ||
148 In Stock | 1 : $2.77000 Cut Tape (CT) 500 : $1.55162 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 21V | 0.8 ~ 18.48V | - | - | - | 1.2A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High | - | - | ||
277 In Stock 50,000 Factory | 1 : $2.81000 Cut Tape (CT) 500 : $2.42782 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3.6 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | 54% | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm) | 16-SOIC | - | - | - | |||
594 In Stock | 1 : $3.07000 Cut Tape (CT) 2,500 : $1.63206 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 6V | 0.6V | - | - | - | 3A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High | - | - | ||
0 In Stock Check Lead Time | 1 : $3.46000 Tube | - | Tube | Active | Isolated Module | 1 | 3V | 5.5V | 3.15 ~ 5.25V | - | - | - | 30mA | 150 mW | 2.5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 105°C | - | - | - | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm) | 20-SSOP | Enable, Active Low | - | - | |||
873 In Stock | 1 : $3.59000 Cut Tape (CT) 3,000 : $1.23235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 3.3V | - | - | - | 600mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 90% | - | - | Surface Mount | 8-TDFN Exposed Pad | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | - | - | - | |||
551 In Stock | 1 : $3.76000 Cut Tape (CT) 2,000 : $2.67059 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.8 ~ 4V | - | - | - | 1A | - | - | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 93% | - | - | Surface Mount | 6-TDFN Module | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | 6-DFN (2.9x2.3) | - | - | - | ||
152 In Stock 15,000 Factory | 1 : $3.85000 Cut Tape (CT) 2,500 : $2.08689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.8 ~ 3.3V | - | - | - | 600mA | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | - | - | Surface Mount | 10-SMD Module | 0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm) | 10-eMGA (2.6x2.1) | Enable, Active Low | - | - | |||
200 In Stock 1,000 Factory | 1 : $4.46000 Cut Tape (CT) 500 : $3.69874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 73% | - | - | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | - | - | - | |||
0 In Stock 2,160 Marketplace Check Lead Time | 1 : $4.97000 Tray 15 : $6.94000 Retail Package | Tariff may apply if shipping to the United States | Tray Retail Package | Active | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 95.3% | - | - | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - | - | - | - | |||
115 In Stock | 1 : $5.62000 Cut Tape (CT) 500 : $4.85694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 78% | - | - | Surface Mount | 8-SMD Module, 5 Leads | 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) | - | - | - | - | |||
645 In Stock 95,000 Factory | 1 : $5.87000 Cut Tape (CT) 2,500 : $4.87672 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 3.3V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | - | - | Surface Mount | 16-SMD Module | 0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.7mm) | 16-eMGA (3x3) | - | - | - | |||
2,706 In Stock 62,500 Factory | 1 : $5.88000 Cut Tape (CT) 2,500 : $4.89112 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 60V | 3.3V | - | - | - | 300mA | - | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 10-SMD Module | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | 10-eMGA (3x2.6) | - | - | - | |||
1,200 In Stock | 1 : $6.48000 Cut Tape (CT) 400 : $5.63033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.591 ~ 5.5V | - | - | - | 3A | 15 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 93% | - | - | Surface Mount | 12-SMD Module | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.4mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 1 : $7.11000 Tube | - | Tube | Active | Isolated Module | 1 | 2.7V | 5.5V | 3.3V, 5V | - | - | - | 100mA, 100mA | 500 mW | 2.5 kV | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | - | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm) | 16-SOIC | - | - | - | |||
172 In Stock | 1 : $7.66000 Cut Tape (CT) 4,000 : $3.15000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 16V | 5V | - | - | - | 3A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | - | - | Surface Mount | 17-SMD Module | 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) | - | - | - | - | |||
0 In Stock 15,583 Marketplace Check Lead Time | 1 : $7.75000 Cut Tape (CT) 500 : $6.69292 Tape & Reel (TR) 50 : $6.02000 Bulk | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Non-Isolated PoL Module | 1 | 4.5V | 14.5V | 0.8 ~ 5.5V | - | - | - | 3A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 95% | - | - | Surface Mount | 47-BQFN Module | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | 47-B1QFN (15x9) | Enable, Active High | - | - | ||
335 In Stock | 1 : $7.88000 Cut Tape (CT) 4,000 : $3.27500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 16V | 3.3V | - | - | - | 4A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | - | - | Surface Mount | 17-SMD Module | 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) | - | - | - | - | |||
120 In Stock | 1 : $7.95000 Cut Tape (CT) 500 : $6.28004 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | - | - | Surface Mount | 14-SMD Module, 8 Leads | 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) | - | - | - | - | |||
118 In Stock | 1 : $7.95000 Cut Tape (CT) 500 : $6.28004 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | - | - | Surface Mount | 14-SMD Module, 8 Leads | 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) | - | - | - | - |