Single

Results: 49,220
Stocking Options
Environmental Options
Media
Exclude
49,220Results

Showing
of 49,220
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT-23-3
DIODE SCHOTTKY 30V 200MA SOT233
Diodes Incorporated
269,464
In Stock
25,767,000
Factory
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01818
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
SOT 23-3
DIODE STANDARD 100V 200MA SOT233
onsemi
0
In Stock
Check Lead Time
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01515
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
1N5818G
DIODE STANDARD 1000V 1A AXIAL
onsemi
0
In Stock
421,000
Marketplace
Check Lead Time
1 : $0.12000
Bulk
20,000 : $0.04000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Bulk
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
SDM05U20CSP-7
DIODE SCHOT 40V 500MA X3WLB10062
Diodes Incorporated
7,229
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.06262
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
460 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
75 µA @ 40 V
35pF @ 4V, 1MHz
-
-
Surface Mount
2-XDFN
X3-WLB1006-2
-55°C ~ 150°C
DO-214AC
DIODE STANDARD 800V 1A SMA
Diodes Incorporated
100,000
In Stock
3,150,000
Factory
1 : $0.14000
Cut Tape (CT)
5,000 : $0.03434
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 800 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
0603 (1608 Metric)
DIODE STANDARD 75V 150MA 0603
Comchip Technology
2,780
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.03939
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
-40°C ~ 125°C
CDSQR4448
DIODE SCHOTTKY 40V 30MA 0402
Comchip Technology
11,268
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.06060
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 40 V
1.5pF @ 1V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
0402/SOD-923F
125°C (Max)
PMEG2005EJ,115
DIODE SCHOTTK 100V 250MA SOD323F
Nexperia USA Inc.
1,924
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03535
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
250mA
850 mV @ 250 mA
Fast Recovery =< 500ns, > 200mA (Io)
5.9 ns
9 µA @ 100 V
39pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SC-79, SOD-523 STM
DIODE SCHOTTKY 70V 70MA SOD523
STMicroelectronics
1,115
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.02828
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 70 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
SC-76, SOD-323
DIODE SCHOTTKY 100V 200MA SOD323
onsemi
1,860
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.04343
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
200mA
950 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
150 nA @ 100 V
4pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
1N4002G-T
DIODE SCHOTTKY 20V 1A DO41
Diodes Incorporated
5,055
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.06435
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 20 V
110pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 125°C
CD0603-B0xR
DIODE SCHOTTKY 40V 300MA 0603
Bourns Inc.
26,150
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.05858
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
300mA
550 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 10 V
35pF @ 4V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
-40°C ~ 125°C
NSR0140P2T5G
DIODE SCHOTTKY 30V 70MA SOD923
onsemi
2,653
In Stock
1 : $0.26000
Cut Tape (CT)
8,000 : $0.04545
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
70mA
350 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
2.5pF @ 1V, 1MHz
-
-
Surface Mount
SOD-923
SOD-923
-55°C ~ 125°C
CSFMT104-HF
DIODE SCHOTTKY 100V 2A SOD123H
Comchip Technology
1,833
In Stock
9,000
Factory
1 : $0.26000
Cut Tape (CT)
3,000 : $0.13879
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
850 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
160pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123H
SOD-123H
-55°C ~ 150°C
DO-214AA SMB
DIODE STANDARD 200V 2A DO214AA
MCC (Micro Commercial Components)
1,331
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.06161
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
2A
950 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-65°C ~ 175°C
DO-214AA
DIODE SCHOTTKY 40V 1A SMB
Diodes Incorporated
4,679
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
NSR02F30NXT5G
DIODE SCHOTTKY 30V 100MA 2DSN
onsemi
1,305
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.07272
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
530 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
3 µA @ 30 V
7pF @ 5V, 1MHz
-
-
Surface Mount
0201 (0603 Metric)
2-DSN (0.60x0.30)
150°C (Max)
Schottky Diode 0603
DIODE SCHOTTKY 40V 200MA 0603
KYOCERA AVX
35,175
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.06868
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
450 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 40 V
-
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
-55°C ~ 125°C
PMEG4015EPK,315
DIODE SCHOTTKY 40V 2A DFN1608D-2
Nexperia USA Inc.
19,580
In Stock
1 : $0.31000
Cut Tape (CT)
8,000 : $0.06860
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
660 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
5 µA @ 10 V
90pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-XDFN
DFN1608D-2
150°C (Max)
X1-DFN
DIODE SCHOT 40V 200MA X1DFN10062
Diodes Incorporated
1,036
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.12771
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
2.3pF @ 0V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
-55°C ~ 125°C
TV04A540JB-G
DIODE STANDARD 50V 1A DO214AC
Comchip Technology
2,599
In Stock
20,000
Factory
1 : $0.33000
Cut Tape (CT)
5,000 : $0.05353
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 50 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
TO-214AC SMA Top
DIODE SCHOTTKY 40V 5A DO214AC
MCC (Micro Commercial Components)
1,535
In Stock
1 : $0.33000
Cut Tape (CT)
5,000 : $0.09999
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
200pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SOD-123H
DIODE SCHOTTKY 60V 3A SOD123HE
Panjit International Inc.
1,007
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.07272
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
650 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
PG-SOD323-3D
DIODE SCHOT 40V 750MA PGSOD3233D
Infineon Technologies
1,919
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09191
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
750mA
740 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
12pF @ 10V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
PG-SOD323-3D
150°C (Max)
1,236
In Stock
1 : $0.36000
Cut Tape (CT)
3,200 : $0.09797
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
15 V
1A
390 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 15 V
390pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 125°C
Showing
of 49,220

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.