Single

Results: 49,603
Stocking Options
Environmental Options
Media
Exclude
49,603Results

Showing
of 49,603
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
DIODE STANDARD 100V 200MA SOD123
onsemi
322,480
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01717
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOT-23-3
DIODE SCHOTTKY 30V 200MA SOT233
Diodes Incorporated
267,783
In Stock
21,324,000
Factory
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01818
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
DO-35
DIODE STANDARD 100V 200MA DO35
onsemi
0
In Stock
750,000
Factory
Check Lead Time
1 : $0.10000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
SOT 23-3
DIODE STANDARD 100V 200MA SOT233
onsemi
0
In Stock
660,000
Factory
Check Lead Time
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01515
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
SDM05U20CSP-7
DIODE SCHOT 40V 500MA X3WLB10062
Diodes Incorporated
7,229
In Stock
1 : $0.12000
Cut Tape (CT)
5,000 : $0.06394
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
460 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
75 µA @ 40 V
35pF @ 4V, 1MHz
-
-
Surface Mount
2-XDFN
X3-WLB1006-2
-55°C ~ 150°C
CDSQR4448
DIODE SCHOTTKY 40V 30MA 0402
Comchip Technology
11,428
In Stock
145,000
Factory
1 : $0.15000
Cut Tape (CT)
5,000 : $0.06060
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 40 V
1.5pF @ 1V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
0402/SOD-923F
125°C (Max)
2,874
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.05959
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
230 mV @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
135pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
SC-76, SOD-323
DIODE SCHOTTKY 100V 200MA SOD323
onsemi
1,960
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.04343
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
200mA
950 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
150 nA @ 100 V
4pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
DO-214AC
DIODE SCHOTTKY 40V 2A SMA
Diodes Incorporated
1,131
In Stock
22,650,000
Factory
1 : $0.22000
Cut Tape (CT)
5,000 : $0.07777
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
200pF @ 40V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
X1-DFN
DIODE SCHOT 40V 200MA X1DFN10062
Diodes Incorporated
1,062
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.14157
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
2.3pF @ 0V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
-55°C ~ 125°C
CD0603-B0xR
DIODE SCHOTTKY 40V 300MA 0603
Bourns Inc.
27,000
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.05454
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
300mA
550 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 10 V
35pF @ 4V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
-40°C ~ 125°C
NSR02F30NXT5G
DIODE SCHOTTKY 30V 100MA 2DSN
onsemi
1,305
In Stock
1 : $0.25000
Cut Tape (CT)
5,000 : $0.08383
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
530 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
3 µA @ 30 V
7pF @ 5V, 1MHz
-
-
Surface Mount
0201 (0603 Metric)
2-DSN (0.60x0.30)
150°C (Max)
CSFMT104-HF
DIODE SCHOTTKY 100V 2A SOD123H
Comchip Technology
1,833
In Stock
9,000
Factory
1 : $0.26000
Cut Tape (CT)
3,000 : $0.13879
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
850 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
160pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123H
SOD-123H
-55°C ~ 150°C
DO-214AA SMB
DIODE STANDARD 200V 2A DO214AA
MCC (Micro Commercial Components)
1,331
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.07272
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
2A
950 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-65°C ~ 175°C
Schottky Diode 0603
DIODE SCHOTTKY 40V 200MA 0603
KYOCERA AVX
33,000
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.06868
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
450 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 40 V
-
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
-55°C ~ 125°C
TV04A540JB-G
DIODE STANDARD 50V 1A DO214AC
Comchip Technology
4,011
In Stock
65,000
Factory
1 : $0.33000
Cut Tape (CT)
5,000 : $0.05353
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 50 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
TO-214AC SMA Top
DIODE SCHOTTKY 40V 5A DO214AC
MCC (Micro Commercial Components)
1,638
In Stock
1 : $0.33000
Cut Tape (CT)
5,000 : $0.11385
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
200pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
1,704
In Stock
1 : $0.39000
Cut Tape (CT)
1,800 : $0.12322
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
450 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
TO-214AC SMA Top
DIODE SCHOTTKY 100V 3A DO214AC
MCC (Micro Commercial Components)
2,789
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.09900
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
850 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
250pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 125°C
DO-214AC
DIODE SCHOTTKY 60V 3A SMA
Diodes Incorporated
2,676
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.09494
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
700 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SOD-123H
DIODE SCHOTTKY 60V 3A SOD123HE
Panjit International Inc.
1,007
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.07722
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
650 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
DO-214AC
DIODE STANDARD 100V 1A SMA
Diodes Incorporated
5,279
In Stock
65,000
Factory
1 : $0.48000
Cut Tape (CT)
5,000 : $0.08314
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
920 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
5 µA @ 100 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
1N4148WTQ-7
DIODE SCHOTTKY 40V 380MA SOD523
Diodes Incorporated
12,000
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.13736
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
380mA
1 V @ 275 mA
Fast Recovery =< 500ns, > 200mA (Io)
1 ns
4 µA @ 30 V
6pF @ 30V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
DO-214AA
DIODE SCHOTTKY 100V 2A SMB
STMicroelectronics
1,976
In Stock
1 : $0.54000
Cut Tape (CT)
2,500 : $0.10807
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
790 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
-
Automotive
-
Surface Mount
DO-214AA, SMB
SMB
-40°C ~ 175°C
3,000
In Stock
1 : $0.57000
Cut Tape (CT)
1,500 : $0.19493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
690 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
200pF @ 4V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-55°C ~ 150°C
Showing
of 49,603

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.