Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
269,464 In Stock 25,767,000 Factory | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01818 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01515 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
0 In Stock 421,000 Marketplace Check Lead Time | 1 : $0.12000 Bulk 20,000 : $0.04000 Bulk | Tariff may apply if shipping to the United States | - | Bulk Bulk | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | ||
7,229 In Stock | 1 : $0.13000 Cut Tape (CT) 5,000 : $0.06262 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 460 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 75 µA @ 40 V | 35pF @ 4V, 1MHz | - | - | Surface Mount | 2-XDFN | X3-WLB1006-2 | -55°C ~ 150°C | ||
100,000 In Stock 3,150,000 Factory | 1 : $0.14000 Cut Tape (CT) 5,000 : $0.03434 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 800 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
2,780 In Stock | 1 : $0.15000 Cut Tape (CT) 4,000 : $0.03939 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | -40°C ~ 125°C | ||
11,268 In Stock | 1 : $0.16000 Cut Tape (CT) 5,000 : $0.06060 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 40 V | 1.5pF @ 1V, 1MHz | - | - | Surface Mount | 0402 (1006 Metric) | 0402/SOD-923F | 125°C (Max) | ||
1,924 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03535 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 250mA | 850 mV @ 250 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5.9 ns | 9 µA @ 100 V | 39pF @ 0V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
1,115 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.02828 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 70 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | ||
1,860 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.04343 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 200mA | 950 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 150 nA @ 100 V | 4pF @ 1V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
5,055 In Stock | 1 : $0.22000 Cut Tape (CT) 5,000 : $0.06435 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 20 V | 110pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 125°C | ||
26,150 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.05858 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 300mA | 550 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 10 V | 35pF @ 4V, 1MHz | - | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | -40°C ~ 125°C | ||
2,653 In Stock | 1 : $0.26000 Cut Tape (CT) 8,000 : $0.04545 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 70mA | 350 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2.5pF @ 1V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
1,833 In Stock 9,000 Factory | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.13879 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 850 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 160pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123H | SOD-123H | -55°C ~ 150°C | ||
1,331 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.06161 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 950 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 175°C | ||
4,679 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.05250 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
1,305 In Stock | 1 : $0.29000 Cut Tape (CT) 5,000 : $0.07272 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 530 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 3 µA @ 30 V | 7pF @ 5V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | 2-DSN (0.60x0.30) | 150°C (Max) | ||
35,175 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.06868 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 450 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 40 V | - | - | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | -55°C ~ 125°C | ||
19,580 In Stock | 1 : $0.31000 Cut Tape (CT) 8,000 : $0.06860 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 660 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 5 µA @ 10 V | 90pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | DFN1608D-2 | 150°C (Max) | ||
1,036 In Stock | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.12771 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 200 nA @ 30 V | 2.3pF @ 0V, 1MHz | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | -55°C ~ 125°C | ||
2,599 In Stock 20,000 Factory | 1 : $0.33000 Cut Tape (CT) 5,000 : $0.05353 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 50 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
1,535 In Stock | 1 : $0.33000 Cut Tape (CT) 5,000 : $0.09999 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 200pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
1,007 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.07272 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 650 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | - | - | Surface Mount | SOD-123H | SOD-123HE | -55°C ~ 150°C | ||
1,919 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.09191 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 750mA | 740 mV @ 750 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 40 V | 12pF @ 10V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | 150°C (Max) | ||
1,236 In Stock | 1 : $0.36000 Cut Tape (CT) 3,200 : $0.09797 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 15 V | 1A | 390 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 15 V | 390pF @ 5V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 125°C |