Microcontrollers

Results: 82,331
Stocking Options
Environmental Options
Media
Exclude
82,331Results

Showing
of 82,331
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
3,087
In Stock
1 : $0.44000
Cut Tape (CT)
4,500 : $0.35000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
IC MCU 8BIT 896B FLASH SOT23-6
Microchip Technology
2,910
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.58000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
896B (512 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
14-SOIC
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
165
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.85001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
24-VFQFN Exposed Pad
IC MCU 8BIT 32KB FLASH 24VQFN
Microchip Technology
237
In Stock
1 : $1.29000
Cut Tape (CT)
6,000 : $1.08001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
22
32KB (32K x 8)
FLASH
256 x 8
2K x 8
2.7V ~ 5.5V
A/D 24x10b; D/A 3x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
32 VQFN
IC MCU 8BIT 8KB FLASH 32VQFN
Microchip Technology
112
In Stock
1 : $1.37000
Cut Tape (CT)
6,000 : $1.13001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
16
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
16 UQFN
IC MCU 8BIT 28KB FLASH 16UQFN
Microchip Technology
825
In Stock
1 : $1.39000
Cut Tape (CT)
3,300 : $1.16001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
28KB (16K x 14)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-UQFN (4x4)
16-UQFN Exposed Pad
32 TQFP
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
898
In Stock
1 : $1.45000
Cut Tape (CT)
2,000 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
27
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 125°C
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
8-DFN
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
1,791
In Stock
1 : $1.49000
Cut Tape (CT)
3,300 : $1.24001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
20-TSSOP
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
229
In Stock
1 : $1.52000
Cut Tape (CT)
2,500 : $0.75393
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
0
In Stock
Check Lead Time
1 : $1.70000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
16
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.6V ~ 5.5V
A/D 7x12b SAR
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-HWQFN (4x4)
20-WFQFN Exposed Pad
20 TSSOP
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
180
In Stock
1 : $1.79000
Cut Tape (CT)
2,500 : $0.90485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
15
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
24 QFN
IC MCU 32BIT 16KB FLASH 24QFN
Microchip Technology
418
In Stock
1 : $1.81000
Cut Tape (CT)
6,000 : $1.48000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, WDT
22
16KB (16K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-QFN (4x4)
24-VFQFN Exposed Pad
32-LQFP
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
1,098
In Stock
1 : $1.82000
Cut Tape (CT)
2,400 : $0.91816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
28 TSSOP
IC MCU 32BIT 32KB FLASH 28TSSOP
NXP USA Inc.
1,749
In Stock
1 : $1.85000
Cut Tape (CT)
2,500 : $1.46520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
ARM® Cortex®-M0
32-Bit
50MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
22
32KB (32K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
A/D 6x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-TSSOP
28-TSSOP (0.173", 4.40mm Width)
20 TSSOP
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
570
In Stock
1 : $2.19000
Cut Tape (CT)
1,600 : $2.18750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
28 SOIC
IC MCU 8BIT 64KB FLASH 28SOIC
Microchip Technology
1,559
In Stock
1 : $2.26000
Cut Tape (CT)
1,600 : $1.87001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
25
64KB (32K x 16)
FLASH
1K x 8
4K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
ATTINY261A-XUR
IC MCU 8BIT 8KB FLASH 20TSSOP
Microchip Technology
465
In Stock
1 : $2.36000
Cut Tape (CT)
4,000 : $1.96001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, LINbus, SPI, UART/USART, USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
16
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20 QFN
IC MCU 8BIT 2KB FLASH 20QFN
Microchip Technology
2,379
In Stock
1 : $2.38000
Cut Tape (CT)
6,000 : $1.97001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
2KB (1K x 16)
FLASH
128 x 8
128 x 8
2.7V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
INA4181A3QPWRQ1
IC MCU 16BIT 16KB FLASH 20TSSOP
Texas Instruments
666
In Stock
1 : $2.50000
Cut Tape (CT)
2,000 : $1.30988
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32 VQFN
IC MCU 32BIT 64KB FLASH 32QFN
Microchip Technology
2,995
In Stock
1 : $2.52000
Cut Tape (CT)
5,000 : $2.08000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
80 TQFP
IC MCU 16BIT 256KB FLASH 80TQFP
Microchip Technology
144
In Stock
1 : $2.62000
Tray
-
Tray
Active
Not Verified
dsPIC
16-Bit
100MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
69
256KB (256K x 8)
FLASH
-
24K x 8
3V ~ 3.6V
A/D 24x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
80-TQFP (12x12)
80-TQFP
296~4223442~RHB~32.JPG
IC MCU 16BIT 16KB FLASH 32VQFN
Texas Instruments
0
In Stock
449
Marketplace
Check Lead Time
1 : $2.63000
Cut Tape (CT)
3,000 : $1.36905
Tape & Reel (TR)
219 : $1.37000
Bulk
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
24
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
20 SOIC
IC MCU 8BIT 7KB FLASH 20SOIC
Microchip Technology
678
In Stock
1 : $2.65000
Cut Tape (CT)
1,600 : $2.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
28 SOIC
IC MCU 8BIT 14KB FLASH 28SOIC
Microchip Technology
397
In Stock
1 : $2.65000
Cut Tape (CT)
1,600 : $2.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
24
14KB (8K x 14)
FLASH
256 x 8
368 x 8
2V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 VQFN
IC MCU 8BIT 28KB FLASH 28QFN
Microchip Technology
1,600
In Stock
1 : $2.70000
Cut Tape (CT)
1,600 : $2.27000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LCD, POR, PWM, WDT
25
28KB (16K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
Showing
of 82,331

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.